Filter Your Search
1 - 1 of 1 results
|
PRM03WJW13JB00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 1.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | ROYAL ELECTRONIC FTY CO LTD | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |