Filter Your Search
1 - 1 of 1 results
|
PRG5025Q-9101-D-T4
Susumu Co Ltd
|
Check for Price | Yes | Active | 9.1 kΩ | 0.5 % | 2 W | 1020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 450 µm | 2.5 mm | 5 mm | SUSUMU CO LTD | CHIP | compliant |