Parametric results for: PRG3216Q-6812-D-T5 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: prg3216q6812dt5
Select parts from the table below to compare.
Compare
Compare
PRG3216Q-6812-D-T5
Susumu Co Ltd
Check for Price Yes Active 68.1 kΩ 0.5 % 1 W 0612 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 450 µm 1.6 mm 3.2 mm SUSUMU CO LTD CHIP compliant