Filter Your Search
1 - 1 of 1 results
|
PRD-11AY0-240
TE Connectivity
|
$66.2918 | Yes | Active | 240 V | 9.8 W | 1.2 kΩ | 25 A | 600 V | 50 V | 25 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 41 mA | 204 V | 240 V | 25A@277VAC | 7A@50VDC | 100 MΩ | CSA; UL | -55 °C | 45 °C | AC/DC | Silver | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 63.8 mm | 63.5 mm | 85.7 mm | 85.7mm x 63.8mm x 63.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |