Filter Your Search
1 - 1 of 1 results
|
PRC2512TTC51K+/-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 |