Filter Your Search
1 - 3 of 3 results
|
PRC2010TC10O953K+-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 953 kΩ | 0.05 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | DRC Conflict Free | CMRT V6.22 | ||
|
PRC2010TC10O9.53K+-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 9.53 kΩ | 0.05 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | DRC Conflict Free | CMRT V6.22 | ||
|
PRC2010TC10O95.3K+-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 95.3 kΩ | 0.05 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | DRC Conflict Free | CMRT V6.22 |