Filter Your Search
1 - 10 of 66,277 results
|
PRC2010TC251.91M+/-1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 1.91 MΩ | 1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 125 °C | -55 °C | Chip | 2 | TR | 600 µm | 5 mm | 2.5 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||
|
PRC2010TC2526.1R+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | Active | 26.1 Ω | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
PRC2010TC501.07R+/-1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 1.07 Ω | 1 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 125 °C | -55 °C | Chip | 2 | TR | 600 µm | 5 mm | 2.5 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||
|
PRC2010TC255.11R+/-0.5%
Precision Resistive Products Inc
|
Check for Price | No | Active | 5.11 Ω | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
PRC2010TTC251.43K+/-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.43 kΩ | 1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 600 µm | 5 mm | 2.5 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC2010TTC25430R+/-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 430 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC2010TC50392K+/-0.5%
Precision Resistive Products Inc
|
Check for Price | No | Active | 392 kΩ | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
PRC2010TC5056K+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | Active | 56 kΩ | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
PRC2010TTC2590.9R+/-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 90.9 Ω | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC2010TC251.43M+/-1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 1.43 MΩ | 1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 125 °C | -55 °C | Chip | 2 | TR | 600 µm | 5 mm | 2.5 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 |