Parametric results for: PRC1210TTC504.53K+/-0.1% under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: prc1210ttc50453k01
Select parts from the table below to compare.
Compare
Compare
PRC1210TTC5045.3K+/-0.1%
Precision Resistive Products Inc
Check for Price Yes Active 45.3 kΩ 0.1 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 550 µm 3.1 mm 2.4 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99 8533.21.00.30
PRC1210TTC504.53K+/-0.1%
Precision Resistive Products Inc
Check for Price Yes Active 4.53 kΩ 0.1 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 550 µm 3.1 mm 2.4 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99 8533.21.00.30
PRC1210TTC50453K+/-0.1%
Precision Resistive Products Inc
Check for Price Yes Active 453 kΩ 0.1 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 550 µm 3.1 mm 2.4 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99 8533.21.00.30