Filter Your Search
1 - 10 of 78,834 results
|
PRC1206TTC10V261R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 261 Ω | 1 % | 250 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC25W5.11K+-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 5.11 kΩ | 0.1 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC25330K+/-0.5%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 330 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC101.78K+/-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.78 kΩ | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TC2514.7K+/-0.25%
Precision Resistive Products Inc
|
Check for Price | No | Active | 14.7 kΩ | 0.25 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
PRC1206TTC5715R+/-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 715 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC50W3.65R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 3.65 Ω | 1 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC508.25R+/-0.01%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 8.25 Ω | 0.01 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 600 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC502.87K+/-0.5%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 2.87 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC1552.3K+/-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 52.3 kΩ | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 |