Filter Your Search
1 - 2 of 2 results
|
PRC1206TTC55.6K+/-0.5%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 5.6 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC556K+/-0.5%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 56 kΩ | 0.5 % | 125 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 600 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 |