Filter Your Search
1 - 2 of 2 results
|
PRC1206TTC501.4K+/-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.4 kΩ | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC5014K+/-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 14 kΩ | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 |