Parametric results for: PRC1206TTC10W1.58K+-0.1% under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: prc1206ttc10w158k01
Select parts from the table below to compare.
Compare
Compare
PRC1206TTC10W158K+-0.1%
Precision Resistive Products Inc
Check for Price Yes Active 158 kΩ 0.1 % 125 mW 1206 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 550 µm 3.05 mm 1.55 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99
PRC1206TTC10W15.8K+-0.1%
Precision Resistive Products Inc
Check for Price Yes Active 15.8 kΩ 0.1 % 125 mW 1206 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 550 µm 3.05 mm 1.55 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99
PRC1206TTC10W1.58K+-0.1%
Precision Resistive Products Inc
Check for Price Yes Active 1.58 kΩ 0.1 % 125 mW 1206 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 550 µm 3.05 mm 1.55 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99