Filter Your Search
1 - 2 of 2 results
|
PRC1206TC2529.4R+/-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 29.4 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC1206TC25294R+/-0.05%
Precision Resistive Products Inc
|
Check for Price | No | Active | 294 Ω | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 |