Parametric results for: PRC0805TTC50X3.09K+-0.5% under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: prc0805ttc50x309k05
Select parts from the table below to compare.
Compare
Compare
PRC0805TTC50X3.09K+-0.5%
Precision Resistive Products Inc
Check for Price Yes Active 3.09 kΩ 0.5 % 100 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 100 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 550 µm 2 mm 1.25 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99
PRC0805TTC50X30.9K+-0.5%
Precision Resistive Products Inc
Check for Price Yes Active 30.9 kΩ 0.5 % 100 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 100 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 550 µm 2 mm 1.25 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99
PRC0805TTC50X309K+-0.5%
Precision Resistive Products Inc
Check for Price Yes Active 309 kΩ 0.5 % 100 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 100 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) 550 µm 2 mm 1.25 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99