Parametric results for: PRC0805TTC25140K+/-0.25% under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: prc0805ttc25140k025
Select parts from the table below to compare.
Compare
Part Number
PRC0805TTC25140K+/-0.25%
Precision Resistive Products Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 140 kΩ 0.25 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 480 µm 2 mm 1.25 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99 8533.21.00.30
Compare
PRC0805TTC25140K+/-0.25%
Precision Resistive Products Inc
Check for Price Buy Yes Active 140 kΩ 0.25 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 480 µm 2 mm 1.25 mm PRECISION RESISTIVE PRODUCTS INC compliant EAR99 8533.21.00.30