Filter Your Search
1 - 2 of 2 results
|
PRC0805TC152.15K+/-0.01%
Precision Resistive Products Inc
|
Check for Price | No | Active | 2.15 kΩ | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC0805TC1521.5K+/-0.01%
Precision Resistive Products Inc
|
Check for Price | No | Active | 21.5 kΩ | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 |