Filter Your Search
1 - 1 of 1 results
|
PRAHR182I4-14K7DBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 14.7 kΩ | 0.5 % | 2912 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 100 mW | 14.7 kΩ | ISOLATED | 4 | 70 °C | 14.7 kΩ | YES | 3 ppm/°C | 100 V | e0 | 155 °C | -65 °C | Rectangular | 1 | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 7.28 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |