Filter Your Search
1 - 1 of 1 results
|
PRAHR135C7-432RBBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 432 Ω | 0.1 % | 3707 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 432 Ω | BUSSED | 1 | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 7 | 14 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 9.45 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |