Parametric results for: PRA182I4-14K9BPBT under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pra182i414k9bpbt
Select parts from the table below to compare.
Compare
Compare
PRA182I4-14K9BPBT
Vishay Intertechnologies
Check for Price No Active 14.9 kΩ 0.1 % 2912 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 200 mW 14.9 kΩ ISOLATED 4 70 °C 14.9 kΩ YES 2 ppm/°C 150 V e0 155 °C -55 °C Rectangular 1 8 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 7.3 mm 3.06 mm VISHAY INTERTECHNOLOGY INC SMT, 2912 compliant EAR99 8533.21.00.20