Filter Your Search
1 - 1 of 1 results
|
PRA182C3-6K73BWN31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.73 kΩ | 0.1 % | 200 mW | 2212 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 6.73 kΩ | BUSSED | 1 | YES | 150 V | e2 | 155 °C | -55 °C | Chip | 3 | 6 | Box | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 5.46 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2212 | compliant | EAR99 |