Filter Your Search
1 - 1 of 1 results
|
PRA135I5988R0.1%0.02%R0031
Vishay Intertechnologies
|
Check for Price | No | Active | 988 Ω | 0.1 % | 125 mW | 2707 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 988 Ω | ISOLATED | 5 | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 1 | 10 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 6.75 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2707 | compliant | EAR99 |