Filter Your Search
1 - 2 of 2 results
|
PRA135I4-100KBLNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 0.1 % | 2108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.4 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||
|
PRA135I4-100KBLNT
Vishay Sfernice
|
Check for Price | Yes | Active | 100 kΩ | 0.1 % | 2108 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.4 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0721 | unknown |