Filter Your Search
1 - 1 of 1 results
|
PRA135C82K460.5%0.1%R0031
Vishay Intertechnologies
|
Check for Price | No | Active | 2.46 kΩ | 0.5 % | 125 mW | 4307 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.46 kΩ | BUSSED | 1 | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | 16 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 10.8 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4307 | compliant | EAR99 |