Filter Your Search
1 - 2 of 2 results
|
PRA100I5-1KDLNT
Vishay Sfernice
|
Check for Price | Yes | Active | 1 kΩ | 0.5 % | 100 mW | 2006 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1 kΩ | ISOLATED | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 10 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | unknown | EAR99 | ||
|
PRA100I5-1KDLNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 0.5 % | 100 mW | 2006 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1 kΩ | ISOLATED | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 10 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant |