Filter Your Search
1 - 1 of 1 results
|
PRA100I418K40.1%0.05%R0031
Vishay Intertechnologies
|
Check for Price | No | Active | 18.4 kΩ | 0.1 % | 100 mW | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 18.4 kΩ | ISOLATED | 4 | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 1 | 8 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 4 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1606 | compliant | EAR99 |