Filter Your Search
1 - 2 of 2 results
|
PRA100I4-100KBLBT
Vishay Intertechnologies
|
$18.5431 Buy | No | Active | 100 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 50 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1606 | compliant | EAR99 | 8533.21.00.20 | |||
|
PRA100I4-100KBLBT31
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 100 kΩ | 0.1 % | 100 mW | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 kΩ | ISOLATED | 4 | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 1 | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 4 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1606 | compliant | EAR99 |