Filter Your Search
1 - 1 of 1 results
|
PR5S-8660-FB50W
RCD Components Inc
|
Check for Price | Yes | Active | 866 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |