Filter Your Search
1 - 5 of 5 results
|
PR5F-6191-FB
RCD Components Inc
|
Check for Price | Active | 6.19 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR5F-6191-FBQ
RCD Components Inc
|
Check for Price | No | Active | 6.19 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR5F-6191-FB50
RCD Components Inc
|
Check for Price | Active | 6.19 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR5F-6191-FB20W
RCD Components Inc
|
Check for Price | Yes | Active | 6.19 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR5F-6191-FB20Q
RCD Components Inc
|
Check for Price | No | Active | 6.19 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |