Parametric results for: PR5ER-84R5-FB under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: pr5er84r5fb
Select parts from the table below to compare.
Compare
Compare
PR5ER-84R5-FBQ
RCD Components Inc
Check for Price No Active 84.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.89 mm 26.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR5ER-84R5-FBW
RCD Components Inc
Check for Price Yes Active 84.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR5ER-84R5-FB50
RCD Components Inc
Check for Price Active 84.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 8.89 mm 26.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR5ER-84R5-FB50W
RCD Components Inc
Check for Price Yes Active 84.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR5ER-84R5-FB
RCD Components Inc
Check for Price Active 84.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 8.89 mm 26.7 mm RCD COMPONENTS INC compliant
PR5ER-84R5-FB20W
RCD Components Inc
Check for Price Yes Active 84.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
PR5ER-84R5-FB20Q
RCD Components Inc
Check for Price No Active 84.5 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.89 mm 26.7 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80