Filter Your Search
1 - 10 of 1,744 results
|
PR5-432-JB20Q
RCD Components Inc
|
Check for Price | No | Active | 4.3 kΩ | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 800 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PV2P-R549-GB
RCD Components Inc
|
Check for Price | Active | 549 mΩ | 2 % | 2 W | 4330 | PCB Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 65 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 20.3 mm | 11 mm | 7.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PR5-4420-FB
RCD Components Inc
|
Check for Price | Active | 442 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | PR | NO | 800 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||
|
SFG2P-R549-FT10Q
RCD Components Inc
|
Check for Price | No | Active | 549 mΩ | 1 % | 3 W | 5925 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PR5-4992-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 49.9 kΩ | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 800 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
135P-R542-AT301Q
RCD Components Inc
|
Check for Price | No | Active | 542 mΩ | 0.05 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SFG2P-R549-AT10
RCD Components Inc
|
Check for Price | Active | 549 mΩ | 0.05 % | 3 W | 5925 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | 175 °C | -55 °C | All-Welded | 2 | TR | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
625-PR542-TBW
RCD Components Inc
|
Check for Price | Yes | Active | 542 mΩ | 0.01 % | 75 W | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.9 kV | e3 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | Matte Tin (Sn) | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
SFG2P-R549-BBQ
RCD Components Inc
|
Check for Price | No | Active | 549 mΩ | 0.1 % | 3 W | 5925 | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
625-PR549-TBW
RCD Components Inc
|
Check for Price | Yes | Active | 549 mΩ | 0.01 % | 75 W | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.9 kV | e3 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | Matte Tin (Sn) | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |