Filter Your Search
1 - 10 of 133 results
|
PR5331C3HN/C350,55
NXP Semiconductors
|
$7.1886 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 2.5 V | YES | OTHER | S-PQCC-N40 | 85 °C | -30 °C | 40 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | NXP SEMICONDUCTORS | QFN | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT618-1, HVQFN-40 | 40 | SOT618-1 | compliant | ||||||||||||||||||||||||||||||||||
|
PR5331C3HN/C370E
NXP Semiconductors
|
$8.4263 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 2.5 V | YES | S-PQCC-N40 | e4 | 2 | 85 °C | -30 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | NXP SEMICONDUCTORS | QFN | HVQFN-40 | 40 | SOT618-1 | compliant | NXP | ||||||||||||||||||||||||
|
PR5331C3HN/C360,55
NXP Semiconductors
|
$9.7600 | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-N40 | Not Qualified | 85 °C | -30 °C | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QFN | 40 | SOT618-1 | unknown | NO | ASYNC, BIT | 1 | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||||||||
|
PR5331C3HN/C360,51
NXP Semiconductors
|
$9.7600 | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-N40 | Not Qualified | 85 °C | -30 °C | 40 | PLASTIC/EPOXY | QCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QFN | 40 | SOT618-1 | unknown | NO | ASYNC, BIT | 1 | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||||||||||||||||||||||||
|
PR5362X-J240A
Stanley Electric Co
|
Check for Price | Obsolete | 1 | NO | 85 °C | -30 °C | 2 | 2.5 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | RED | SINGLE | 30 mA | PASTEL RED CLEAR | 0.6 mcd | RADIAL MOUNT | SINGLE COLOR LED | 6 mm | BULK | 700 nm | CYLINDRICAL | 5 mm | |||||||||||||||||||||||||||||||||||||
|
PR5334S-J210A
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | 1 | NO | 85 °C | -30 °C | 2 | 2.5 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | RED | SINGLE | 30 mA | DIFFUSED | 6 mcd | RADIAL MOUNT | SINGLE COLOR LED | 9.6 mm | BULK | 700 nm | ROUND | 5 mm | |||||||||||||||||||||||||||||||||||
|
PR5385X-J22KB
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | 1 | NO | 85 °C | -30 °C | 2 | 2.5 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | RED | SINGLE | 30 mA | SURFACE DIFFUSED PASTEL RED | 0.9 mcd | RADIAL MOUNT | SINGLE COLOR LED | 8 mm | BULK | 700 nm | CYLINDRICAL | 5 mm | |||||||||||||||||||||||||||||||||||
|
PR5304S-J220K
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | 1 | NO | 85 °C | -30 °C | 2 | 2.5 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | RED | SINGLE | 30 mA | WATER CLEAR | 12 mcd | RADIAL MOUNT | SINGLE COLOR LED | 9.6 mm | BULK | 700 nm | ROUND | 5 mm | |||||||||||||||||||||||||||||||||||
|
PR5362X-J200A
Stanley Electric Co
|
Check for Price | Obsolete | 1 | NO | 85 °C | -30 °C | 2 | 2.5 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | RED | SINGLE | 30 mA | PASTEL RED CLEAR | 0.6 mcd | RADIAL MOUNT | SINGLE COLOR LED | 6 mm | BULK | 700 nm | CYLINDRICAL | 5 mm | |||||||||||||||||||||||||||||||||||||
|
PR5305S-J230K
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | 1 | NO | 85 °C | -30 °C | 2 | 2.5 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | RED | SINGLE | 30 mA | WATER CLEAR | 8 mcd | RADIAL MOUNT | SINGLE COLOR LED | 8.6 mm | BULK | 700 nm | ROUND | 5 mm |