Filter Your Search
1 - 2 of 2 results
|
PR5-80K6BI
TT Electronics Resistors
|
Check for Price | Yes | Active | 80.6 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
PR5-80K6BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 80.6 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |