Parametric results for: PR5-23K2FI under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pr523k2fi
Select parts from the table below to compare.
Compare
Compare
PR5-23K2FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 23.2 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 3.6 mm 9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.90
PR5-23K2FI
TT Electronics Resistors
Check for Price Yes Active 23.2 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 3.6 mm 9 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.90