Filter Your Search
1 - 1 of 1 results
|
PR5-187RCI
TT Electronics Resistors
|
Check for Price | Yes | Active | 187 Ω | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 3.6 mm | 9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 |