Filter Your Search
1 - 10 of 1,938 results
|
PR4-324KBI
TT Electronics Resistors
|
Check for Price | Yes | Active | 324 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
PCF2512P-R-430KWT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 430 kΩ | 0.05 % | 500 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PCF | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 6.3 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
PR4-35.7KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 35.7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
MFS1/4DCVTPR4370D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 437 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFS | SEMI-PRECISION | 70 °C | NO | 250 V | e2 | AEC-Q200 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
PR4-305CI
TT Electronics Resistors
|
Check for Price | Yes | Active | 305 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
PR4-3.57KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 3.57 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
PCF0402P-R-43R2WI
TT Electronics Resistors
|
Check for Price | Yes | Active | 43.2 Ω | 0.05 % | 63 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PCF | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
PCF2010P-R-43RLI
TT Electronics Resistors
|
Check for Price | Yes | Active | 43 Ω | 0.01 % | 250 mW | 1909 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PCF | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
PR4-328FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 328 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
PR4-32KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 32 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 |