Filter Your Search
1 - 7 of 7 results
|
PR4-820KDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 820 kΩ | 0.5 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
PR4-820KFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 820 kΩ | 1 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
PR4-820KCPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 820 kΩ | 0.25 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
PR4-820KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 820 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | |||
|
PR4-820KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 820 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | |||
|
PR4-820KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||
|
PR4-820KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 820 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 |