Filter Your Search
1 - 10 of 69 results
|
PR3422K
Stanley Electric Co
|
Check for Price | No | Obsolete | 2.5 V | 700 nm | TRANSPARENT | Red | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 4 mm | STANLEY ELECTRIC CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PR3400L-28SG145M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5 PIPELINE STAGES | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | S-CPGA-P145 | Not Qualified | 125 °C | -55 °C | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 4.57 mm | 40 mm | PYRAMID SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | PGA | HERMETIC SEALED, CAVITY-DOWN, CERAMIC, PGA-145 | 145 | 3A991.A.2 | 32 | 32 | NO | 56 MHz | 32 | FLOATING POINT | NO | NO | 28 rpm | MICROPROCESSOR, RISC | |||||||||||||||||||||||||||
|
PR3400-33MQ160M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 5 PIPELINE STAGES | 1.2 A | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | S-PQFP-G160 | Not Qualified | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 640 µm | QUAD | 27.65 mm | 3.85 mm | 27.65 mm | PERFORMANCE SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | QFP | QFP, QFP160,1.2SQ | 160 | 3A991.A.2 | 32 | 32 | NO | 33 MHz | 32 | FLOATING POINT | NO | NO | 33 rpm | MICROPROCESSOR, RISC | 6 | 0 | |||||||||||||||||||||||
|
PR3400-25SG175C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5 PIPELINE STAGES | 800 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | S-CPGA-P175 | Not Qualified | 70 °C | 175 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA175,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 4.67 mm | 40 mm | PERFORMANCE SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | PGA | PGA, PGA175,15X15 | 175 | 32 | 32 | NO | 25 MHz | 32 | FLOATING POINT | NO | NO | 25 rpm | MICROPROCESSOR, RISC | 6 | 0 | |||||||||||||||||||||||||
|
PR3400L-25SG145C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5 PIPELINE STAGES | 800 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | S-CPGA-P145 | Not Qualified | 70 °C | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 4.57 mm | 40 mm | PERFORMANCE SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | PGA | PGA, PGA144,15X15 | 145 | 32 | 32 | NO | 25 MHz | 32 | FLOATING POINT | NO | NO | 25 rpm | MICROPROCESSOR, RISC | 6 | 0 | |||||||||||||||||||||||||
|
NSPR346GS-D1
Nichia Corporation
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 2.5 V | DIFFUSED | Red | 5 V | 85 °C | -30 °C | 6.2 mm | NICHIA CORP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PR3400L-40SG145C
Pyramid Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | NO | 34 VAX MIPS; 11.36 MFLOPS SINGLE PRECISION LINPACK; 5 PIPELINE STAGES | 1.2 A | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | S-CPGA-P145 | Not Qualified | 70 °C | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 4.57 mm | 40 mm | PYRAMID SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | PGA | HERMETIC SEALED, CAVITY-DOWN, CERAMIC, PGA-145 | 145 | 3A991.A.2 | 32 | 32 | NO | 40 MHz | 32 | FLOATING POINT | NO | NO | 40 rpm | MICROPROCESSOR, RISC | 6 | 0 | ||||||||||||||||||||||||
|
PR3423S
Stanley Electric Co
|
Check for Price | No | Contact Manufacturer | 2.5 V | 700 nm | TRANSPARENT | Red | NO | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 4.5 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HLMA-PJ00-NPR34
Avago Technologies
|
Check for Price | Active | ORANGE | 50 mA | 1 | YES | SURFACE MOUNT | 52.5 mcd | 605 nm | 125 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.16 mm | 1.525 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PR3400-33SG175C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 5 PIPELINE STAGES | 1 A | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e0 | S-CPGA-P175 | Not Qualified | 70 °C | 175 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA175,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 4.67 mm | 40 mm | PERFORMANCE SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | PGA | PGA, PGA175,15X15 | 175 | 3A991.A.2 | 32 | 32 | NO | 33 MHz | 32 | FLOATING POINT | NO | NO | 33 rpm | MICROPROCESSOR, RISC | 6 | 0 |