Filter Your Search
1 - 1 of 1 results
|
PR3010A-25SR84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 25 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 375 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3 mm | 29.21 mm | 29.21 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QCCJ, LDCC84,1.2SQ | 84 | unknown | 3A001.A.2.C | 8542.31.00.01 |