Filter Your Search
1 - 10 of 18 results
|
PR3004
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 3 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
PR3004G-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
PR3004
Fuji Electric Co Ltd
|
Check for Price | Active | 3 A | 1.2 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FUJI ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PR3004G-B
Diodes Incorporated
|
Check for Price | No | Yes | Active | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
PR3004
PACCOM
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | PACCOM ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||
|
PR3004
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | e0 | 150 °C | ISOLATED | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
PR3004-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST SWITCHING | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
PR3004G{BOX}
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
PR3004G-13
Diodes Incorporated
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
PR3004G
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 3 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 |