Filter Your Search
1 - 3 of 3 results
|
PR3001G{BOX}
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
PR3001G(BOX)
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
PR3001G-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 |