Filter Your Search
1 - 10 of 18 results
|
PR3001
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 150 °C | ISOLATED | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
PR3001
FEMA Electronics Corporation
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
PR3001G-A
Diodes Incorporated
|
Check for Price | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | O-LALF-W2 | 8541.10.00.80 | |||||||||||||||||||
|
PR3001G
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 3 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | DO-201AD | 2 | ||||
|
PR3001G-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | DO-201AD | 2 | |||||||
|
PR3001
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-201AD | 2 | ||||||
|
PR3001
Fuji Electric Co Ltd
|
Check for Price | Active | 3 A | 1.2 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FUJI ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PR3001
Capar Components Corp
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | CAPAR COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
PR3001G{BOX}
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | unknown | EAR99 | O-XALF-W2 | 8541.10.00.80 | |||||||||
|
PR3001G-13
Diodes Incorporated
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 |