Filter Your Search
1 - 1 of 1 results
|
PR3000A-28MQ160B
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 28 MHz | 0 | 32 | 32 | 56 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 650 mA | 5.5 V | 4.5 V | MILITARY | S-PQFP-G160 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 640 µm | QUAD | 3.85 mm | 27.65 mm | 27.65 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 3A991.A.2 | 8542.31.00.01 |