Filter Your Search
1 - 7 of 7 results
|
PR2F-161-JB20W
RCD Components Inc
|
Check for Price | Yes | Active | 160 Ω | 5 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR2F-161-JB50W
RCD Components Inc
|
Check for Price | Yes | Active | 160 Ω | 5 % | 2 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR2F-161-JB
RCD Components Inc
|
Check for Price | Active | 160 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR2F-161-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 160 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PR2F-161-JB20
RCD Components Inc
|
Check for Price | Active | 160 Ω | 5 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR2F-161-JB50
RCD Components Inc
|
Check for Price | Active | 160 Ω | 5 % | 2 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PR2F-161-JBQ
RCD Components Inc
|
Check for Price | No | Active | 160 Ω | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |