Filter Your Search
1 - 10 of 144 results
|
PR2512JKD070R005Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
PR2512JKD7W0R015Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 15 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
PR2512JKD7T0R027Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 27 mΩ | 5 % | 3 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
PR2512FKD070R059Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 59 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
PR2512JKF7T0R005L
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 mΩ | 5 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | PR | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | |||||||
|
PR2512FKD7W0R013Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 13 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
PR2512FKD7T0R013Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 13 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
PR2512JKD7T0R051Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 51 mΩ | 5 % | 3 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||||||
|
PR2512JKD070R05Z
YAGEO Corporation
|
Check for Price | Active | 50 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | ||||||||
|
PR2512JKD7T0R075Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 75 mΩ | 5 % | 3 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 640 µm | 6.25 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 |