Filter Your Search
1 - 2 of 2 results
|
PR2-3011-FB20
RCD Components Inc
|
Check for Price | Active | 3.01 kΩ | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||
|
PR2-3011-FB20W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 3.01 kΩ | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 35 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 |