Filter Your Search
1 - 1 of 1 results
|
PR135A36650FBGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 665 Ω | 1 % | 1607 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 125 mW | 665 Ω | ISOLATED | 3 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |