Filter Your Search
1 - 1 of 1 results
|
PR1206FKE7W0R006Z
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 54.7 mV | 170 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | PURE MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 |