Filter Your Search
1 - 1 of 1 results
|
PR10BTD1400
Viking Tech Corp
|
Check for Price | Yes | Active | 140 Ω | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |