Filter Your Search
1 - 1 of 1 results
|
PR100A49880BWGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 988 Ω | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 988 Ω | ISOLATED | 4 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.064 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |