Filter Your Search
1 - 1 of 1 results
|
PR10-4123-FB50Q
RCD Components Inc
|
Check for Price | No | Active | 412 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 35 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |